8-Bit Microcontroller (MCU) featuring an 8051 core architecture operating at up to 20MHz. This FLASH memory microcontroller offers 32KB of program memory and 256B of RAM. Integrated peripherals include I2C, SPI, UART, USART, SMBus, and 2-Wire interfaces, alongside 4 ADC channels and 5 PWM channels. The device supports surface mount installation in an LQFP package with tin contact plating, operating from a 2.7V to 3.6V supply voltage. It is RoHS compliant and designed for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Silicon Labs C8051F012-GQ technical specifications.
| Access Time | 25us |
| Package/Case | LQFP |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Density | 32KB |
| Frequency | 20MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of Channels | 5 |
| Number of I/Os | 8 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 8 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 256B |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C8051F01x |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 7mm |
| RoHS | Compliant |