8-bit microcontroller featuring an 8051 core architecture and a maximum operating frequency of 25MHz. This FLASH memory microcontroller offers 32KB of program memory and 2.25KB of RAM, with 32 programmable I/O pins. Integrated peripherals include SPI, UART, SMBus, I2C, USART, 2-Wire interfaces, four timers/counters, and an internal oscillator. Operating within a 2.7V to 3.6V supply voltage range, it supports a temperature range of -40°C to 85°C and comes in a TQFP package.
Silicon Labs C8051F015 technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | SPI, UART, SMBus, I2C, USART, 2-Wire |
| Lead Free | Contains Lead |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of Channels | 5 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 2.25KB |
| RoHS Compliant | No |
| Series | C8051F01x |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs C8051F015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.