8-Bit Microcontroller (MCU) featuring an 8051 core architecture operating at up to 25MHz. This FLASH memory device offers 32KB of program memory and 2.25KB of RAM. It supports I2C, SPI, UART, SMBus, and USART interfaces, with 8 programmable I/O pins and 5 analog channels. The MCU includes 4 timers/counters, an internal oscillator, and peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and a temperature sensor. Packaged in an LQFP-32, it is RoHS compliant and suitable for surface mounting.
Silicon Labs C8051F017-GQR technical specifications.
| Access Time | 25us |
| Package/Case | LQFP |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, SMBus, USART, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of I/Os | 8 |
| Number of Programmable I/O | 8 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 2.25KB |
| RoHS Compliant | Yes |
| Series | C8051F01x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F017-GQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.