8-Bit Microcontroller (MCU) featuring an 8051 CPU core operating at up to 25MHz. This CMOS device offers 16KB of FLASH memory and 1.25KB of RAM, with 32 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, SMBus, USART, and 2-Wire interfaces, alongside 4 timers/counters, Brown-out Detect/Reset, POR, PWM, WDT, and a Temp Sensor. Operates from 2.8V to 3.6V supply, with an access time of 25µs and an operating temperature range of -40°C to 85°C. Packaged in TQFP.
Silicon Labs C8051F018 technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, SMBus, USART, 2-Wire |
| Lead Free | Contains Lead |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.8V |
| Number of Channels | 5 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 1.25KB |
| RoHS Compliant | No |
| Series | C8051F018 |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs C8051F018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.