8-bit microcontroller featuring a 25MHz CMOS core, 16KB FLASH memory, and 1.25KB RAM. This surface-mount device offers 32 programmable I/Os, supports I2C, SPI, UART, SMBus, USART, and 2-Wire interfaces, and includes 4 timers/counters. Operating from 2.8V to 3.6V, it boasts an access time of 25µs and an operating temperature range of -40°C to 85°C. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and a Temp Sensor.
Silicon Labs C8051F018-GQR technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, SMBus, USART, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 1.25KB |
| RoHS Compliant | Yes |
| Series | C8051F018 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F018-GQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.