8-Bit Microcontroller (MCU) featuring a 25MHz CMOS core based on the 8051 architecture. This surface-mount device offers 64KB of FLASH memory and 4.25KB of RAM, with 64 programmable I/O pins. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and a Temp Sensor, alongside multiple communication interfaces such as I2C, SPI, UART, SMBus, USART, EBI/EMI, and 2-Wire. Operating voltage ranges from 2.7V to 3.6V, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Silicon Labs C8051F020-GQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F020-GQR technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Interface | I2C, SPI, UART, SMBus, USART, EBI/EMI, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of I/Os | 64 |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 4.25KB |
| RoHS Compliant | Yes |
| Series | C8051F02x |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F020-GQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.