Silicon Labs C8051F020-TB technical specifications.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Density | 64000B |
| Evaluation Kit | Yes |
| Frequency | 25MHz |
| Interface | USB |
| Lead Free | Contains Lead |
| Number of Channels | 5 |
| Package Quantity | 1 |
| RAM Size | 4250B |
| Series | C8051F020 |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F020-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.