8-Bit Microcontroller, FLASH memory, 25MHz max frequency, 64KB memory size, and 4.25KB RAM. Features an 8051 core architecture with an 8-bit data bus width. Offers 64 programmable I/Os and 5 timers/counters. Supports SPI, CAN, UART, SMBus, I2C, USART, EBI/EMI, and 2-Wire interfaces. Operates from 2.7V to 3.6V supply voltage, with an internal oscillator and TQFP package for surface mounting. Includes peripherals like Brown-out Detect/Reset, POR, PWM, WDT, and a Temp Sensor.
Sign in to ask questions about the Silicon Labs C8051F040-GQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F040-GQR technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | SPI, CAN, UART, SMBus, I2C, USART, EBI/EMI, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of I/Os | 64 |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 4.25KB |
| RoHS Compliant | Yes |
| Series | C8051F04x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F040-GQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.