8-bit microcontroller featuring an 8051 core architecture, operating at a maximum frequency of 25MHz. This FLASH memory device offers 64KB of program memory and 4.25KB of RAM. It supports multiple interfaces including I2C, SPI, UART, USART, EBI/EMI, SMBus, 2-Wire, and CAN. The microcontroller includes 64 programmable I/O pins, 6 PWM channels, and 5 timers/counters. Packaged in a TQFP with tin contact plating, it operates from a 2.7V to 3.6V supply voltage and is RoHS compliant.
Silicon Labs C8051F042-GQ technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Density | 64KB |
| Frequency | 25MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI, SMBus, 2-Wire, CAN |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of I/Os | 64 |
| Number of Programmable I/O | 64 |
| Number of PWM Channels | 6 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 4.25KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C8051F04x |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F042-GQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.