8-Bit Microcontroller, featuring a 25MHz maximum clock speed and 64KB of FLASH memory. This CMOS device offers 4.25KB of RAM and supports multiple interfaces including I2C, SPI, UART, USART, EBI/EMI, SMBus, 2-Wire, and CAN. With 64 programmable I/Os, 5 timers/counters, and integrated peripherals like Brown-out Detect/Reset, POR, PWM, WDT, and a Temp Sensor, it is designed for surface mounting in a TQFP package. Operating from 2.7V to 3.6V, this lead-free and RoHS compliant microcontroller is suitable for applications within a -40°C to 85°C temperature range.
Silicon Labs C8051F042-GQR technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART, EBI/EMI, SMBus, 2-Wire, CAN |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of I/Os | 64 |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 4.25KB |
| RoHS Compliant | Yes |
| Series | C8051F04x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F042-GQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.