8-bit microcontroller featuring an 8051 CPU core and 64KB of FLASH memory, operating at up to 25MHz. This surface-mount device utilizes a TQFP package with a 0.5mm lead pitch and offers 32 programmable I/Os. Integrated peripherals include I2C, SPI, CAN, UART, USART, EBI/EMI, SMBus, and 2-Wire interfaces, along with 6 PWM channels and 5 timers/counters. It supports a 2.7V to 3.6V operating supply voltage and includes brown-out detect, POR, PWM, WDT, and a temperature sensor.
Sign in to ask questions about the Silicon Labs C8051F043-GQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F043-GQ technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Density | 64KB |
| Frequency | 25MHz |
| Interface | I2C, SPI, CAN, UART, USART, EBI/EMI, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Lead Pitch | 0.5mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 6 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of PWM Channels | 6 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 4.25KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 12mm |
| Series | C8051F04x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F043-GQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.