Silicon Labs C8051F044R technical specifications.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | SPI, CAN, UART, SMBus |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of Programmable I/O | 64 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RAM Size | 4.25KB |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs C8051F044R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.