8-Bit Microcontroller featuring an 8051 core architecture and 25MHz maximum frequency. This FLASH memory microcontroller offers 64KB of program memory and 4.25KB of RAM. It supports multiple interfaces including I2C, SPI, CAN, UART, SMBus, USART, and 2-Wire, with 24 programmable I/O pins. The device operates from a 2.7V to 3.6V supply, includes 5 timers/counters, and is packaged in a TQFP for surface mounting. Additional peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and a Temp Sensor.
Silicon Labs C8051F061-GQR technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, CAN, UART, SMBus, USART, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 4.25KB |
| RoHS Compliant | Yes |
| Series | C8051F06x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F061-GQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.