The C8051F061R is a 64KB FLASH microcontroller with an 8051 core architecture, operating at a maximum frequency of 25MHz and a supply voltage of 3.6V. It features a data bus width of 8 bits and a package type of TQFP. The device is designed for surface mount applications and has a maximum operating temperature of 85°C. It also includes various peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watch dog timer.
Checking distributor stock and pricing after the page loads.
Silicon Labs C8051F061R technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Lead Free | Contains Lead |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of I/Os | 24 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 4250B |
| Series | C8051F06x |
| RoHS | Not Compliant |