8-bit microcontroller featuring an 8051 core architecture and 25MHz maximum frequency. This FLASH memory device offers 64KB of program memory and 4.25KB of RAM. It supports multiple interfaces including I2C, SPI, UART, USART, EBI/EMI, SMBus, 2-Wire, and CAN. The microcontroller includes 6 PWM channels, 5 timers/counters, and 59 programmable I/O pins. Packaged in a TQFP-100 with tin contact plating, it operates from a 2.7V to 3.6V supply and is RoHS compliant.
Silicon Labs C8051F062-GQ technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Density | 64KB |
| Frequency | 25MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART, EBI/EMI, SMBus, 2-Wire, CAN |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 1 |
| Number of Channels | 6 |
| Number of I/Os | 59 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 59 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 4.25KB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C8051F06x |
| Termination | SMD/SMT |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F062-GQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.