Silicon Labs C8051F120-TB technical specifications.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Density | 1000Kb |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Number of Channels | 6 |
| Number of I/Os | 64 |
| Package Quantity | 1 |
| RAM Size | 8KB |
| Reach SVHC Compliant | Unknown |
| Series | C8051F120 |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F120-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.