8-Bit Microcontroller (MCU) featuring an 8051 CPU core operating at up to 100MHz. This CMOS device offers 128KB of FLASH memory and 8.25KB of RAM. Integrated peripherals include I2C, SPI, UART, USART, EBI/EMI, SMBus, and 2-Wire interfaces, alongside 8 ADC channels and 6 PWM channels. The MCU supports surface mount installation in a TQFP package, with an operating voltage range of 3V to 3.6V and an operating temperature range of -40°C to 85°C. It is RoHS compliant and includes a watchdog timer.
Sign in to ask questions about the Silicon Labs C8051F121-GQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F121-GQ technical specifications.
| Access Time | 100us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Density | 128KB |
| Frequency | 100MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART, EBI/EMI, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Channels | 6 |
| Number of I/Os | 32 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 32 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 8.25KB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C8051F12x |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F121-GQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.