8-Bit Microcontroller featuring an 8051 CPU core operating at up to 50MHz. This CMOS device offers 128KB of FLASH memory and 8.25KB of RAM, with an access time of 50µs. Integrated peripherals include I2C, SPI, UART, SMBus, USART, EBI/EMI, and 2-Wire interfaces, alongside 5 timers/counters, 64 programmable I/Os, and 6 channels. The microcontroller supports a supply voltage range of 2.7V to 3.6V and operates between -40°C and 85°C, housed in a TQFP package.
Silicon Labs C8051F124 technical specifications.
| Access Time | 50us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, SMBus, USART, EBI/EMI, 2-Wire |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of Channels | 6 |
| Number of I/Os | 64 |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 8.25KB |
| RoHS Compliant | No |
| Series | C8051F12x |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Silicon Labs C8051F124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.