Silicon Labs C8051F124-TB technical specifications.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Density | 128000B |
| Evaluation Kit | Yes |
| Frequency | 50MHz |
| Lead Free | Contains Lead |
| Number of Channels | 6 |
| RAM Size | 8000B |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs C8051F124-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.