8-bit microcontroller featuring an 8051 core architecture, operating at up to 50MHz. Offers 128KB FLASH memory and 8.25KB RAM, with 64 programmable I/Os. Integrated peripherals include I2C, SPI, UART, USART, EBI/EMI, SMBus, and 2-Wire interfaces, alongside Brown-out Detect/Reset, POR, PWM, WDT, and a Temp Sensor. This surface mount TQFP package operates from 2.7V to 3.6V, with an access time of 50us, and a temperature range of -40°C to 85°C.
Silicon Labs C8051F126R technical specifications.
| Access Time | 50us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART, EBI/EMI, SMBus, 2-Wire |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of I/Os | 64 |
| Number of Programmable I/O | 64 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 8.25KB |
| RoHS Compliant | No |
| Series | C8051F12x |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs C8051F126R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.