8-Bit Microcontroller featuring an 8051 CPU core operating at up to 100MHz. This CMOS microcontroller offers 128KB of FLASH memory and 8.25KB of RAM, with 64 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USART, EBI/EMI, SMBus, and 2-Wire interfaces, alongside 5 timers/counters, PWM, WDT, Brown-out Detect/Reset, POR, and a temperature sensor. Operates from 3V to 3.6V supply voltage, with an access time of 100µs and an operating temperature range of -40°C to 85°C. Packaged in a 100-pin TQFP.
Silicon Labs C8051F130 technical specifications.
| Access Time | 100us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART, EBI/EMI, SMBus, 2-Wire |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of Channels | 6 |
| Number of I/Os | 64 |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 100 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 8.25KB |
| RoHS Compliant | No |
| Series | C8051F13x |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Silicon Labs C8051F130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.