Silicon Labs C8051F130R technical specifications.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, SMBus |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Programmable I/O | 64 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RAM Size | 8.25KB |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs C8051F130R to view detailed technical specifications.
No datasheet is available for this part.