8-Bit Microcontroller featuring an 8051 CPU core operating at up to 100MHz. This FLASH memory microcontroller offers 64KB of program memory and 8.25KB of RAM. It supports multiple interfaces including I2C, SPI, UART, USART, EBI/EMI, SMBus, and 2-Wire, with 64 programmable I/O pins. The device includes 5 timers/counters, an internal oscillator, and peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and a Temp Sensor. Packaged in a TQFP-100 for surface mounting, it operates from 3V to 3.6V and across a temperature range of -40°C to 85°C.
Silicon Labs C8051F132 technical specifications.
| Access Time | 100us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART, EBI/EMI, SMBus, 2-Wire |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of I/Os | 64 |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 8.25KB |
| RoHS Compliant | No |
| Series | C8051F13x |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Silicon Labs C8051F132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.