8-bit microcontroller featuring a 100MHz core frequency and 64KB of FLASH memory. This CMOS device offers 8.25KB of RAM and supports I2C, SPI, UART, SMBus, USART, EBI/EMI, and 2-Wire interfaces. With 32 programmable I/Os, 5 timers/counters, and peripherals including Brown-out Detect/Reset, POR, PWM, WDT, and a Temp Sensor, it operates from 3V to 3.6V. Packaged in a TQFP-64, this RoHS compliant component is designed for surface mounting.
Silicon Labs C8051F133-GQR technical specifications.
| Access Time | 100us |
| Package/Case | TQFP |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 100MHz |
| Interface | I2C, SPI, UART, SMBus, USART, EBI/EMI, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 8.25KB |
| RoHS Compliant | Yes |
| Series | C8051F13x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F133-GQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.