Silicon Labs C8051F206DK-T technical specifications.
| Core Architecture | 8051 |
| Density | 8000B |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| RAM Size | 1250B |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs C8051F206DK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.