8-Bit Microcontroller featuring an 8051 CPU core and 25MHz maximum frequency. This FLASH memory microcontroller offers 8KB of memory and 256 Bytes of RAM. Integrated peripherals include I2C, UART, SMBus, USART, and 2-Wire interfaces, along with 3 timers/counters, POR, PWM, WDT, and a Temp Sensor. Designed for surface mount applications, it operates within a 2.7V to 3.6V supply voltage range and has 8 programmable I/O pins.
Silicon Labs C8051F300 technical specifications.
| Access Time | 25us |
| Package/Case | QFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, UART, SMBus, USART, 2-Wire |
| Lead Free | Contains Lead |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Number of Programmable I/O | 8 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 122 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | C8051F30x |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs C8051F300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.