8-Bit Microcontroller (MCU) featuring an 8051 core architecture and 25MHz maximum frequency. This CMOS device offers 8KB of FLASH memory and 0.25KB of RAM, with 8 programmable I/O pins. Integrated peripherals include 3 PWM channels, 3 timers/counters, 1 UART channel, and 1 I2C channel, alongside POR and WDT. Operating voltage ranges from 2.7V to 3.6V, with an operating temperature range of -40°C to 85°C. The QFN package is lead-free and RoHS compliant.
Silicon Labs C8051F300-GM technical specifications.
| Access Time | 25us |
| Package/Case | QFN |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Height | 0.89mm |
| Interface | I2C, UART, USART, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of ADC Channels | 8 |
| Number of Channels | 3 |
| Number of I/Os | 8 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 8 |
| Number of PWM Channels | 3 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 122 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 0.25KB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C8051F30x |
| Watchdog Timer | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F300-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.