8-bit 8051 microcontroller featuring 8KB FLASH memory and 256B RAM. Operates at up to 25MHz with an 8-bit data bus. Includes I2C, UART, USART, and SMBus interfaces, along with 8 programmable I/Os and 3 timers/counters. Surface mountable in a SOIC package with tin contact plating, this RoHS compliant component supports an operating voltage of 2.7V to 3.6V and operates from -40°C to 85°C.
Silicon Labs C8051F302-GSR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, UART, USART, SMBus, 2-Wire |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of I/Os | 8 |
| Number of Programmable I/O | 8 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | C8051F30x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F302-GSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.