8-bit microcontroller featuring an 8051 core architecture and a maximum operating frequency of 25MHz. This CMOS device offers 8KB of FLASH memory, 256 bytes of RAM, and supports I2C, UART, SMBus, USART, and 2-Wire interfaces. With 8 programmable I/Os, 3 timers/counters, and integrated peripherals including POR, PWM, and a watchdog timer, it is designed for surface mount applications in a QFN package. Operating voltage ranges from 2.7V to 3.6V, with an operating temperature range of -40°C to 85°C.
Silicon Labs C8051F303 technical specifications.
| Access Time | 25us |
| Package/Case | QFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, UART, SMBus, USART, 2-Wire |
| Lead Free | Contains Lead |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Number of Programmable I/O | 8 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 122 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | C8051F30x |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs C8051F303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.