8-Bit Microcontroller (MCU) featuring an 8051 core architecture and 8KB of FLASH memory. Operates at a maximum frequency of 25MHz with an 8-bit data bus width. Includes 8 programmable I/Os, 3 timers/counters, and supports I2C, UART, USART, SMBus, and 2-Wire interfaces. Offers 0.25KB RAM, internal oscillator, and peripherals such as POR, PWM, and WDT. Packaged in a 14-pin SOIC with tin contact plating, operating from 2.7V to 3.6V, and RoHS compliant.
Sign in to ask questions about the Silicon Labs C8051F303-GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F303-GS technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Interface | I2C, UART, USART, SMBus, 2-Wire |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of Channels | 3 |
| Number of I/Os | 8 |
| Number of Programmable I/O | 8 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 0.25KB |
| RoHS Compliant | Yes |
| Series | C8051F30x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F303-GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.