8-bit microcontroller featuring a 25MHz internal oscillator and 2KB of FLASH memory. This CMOS device offers 256 bytes of RAM, 8 programmable I/O pins, and supports I2C, UART, SMBus, and USART interfaces. It includes 3 timers/counters, POR, PWM, and WDT peripherals, operating from a 2.7V to 3.6V supply. Packaged in a QFN EP with tin matte plating, this surface-mount component is RoHS compliant and operates between -40°C and 85°C.
Silicon Labs C8051F305-GMR technical specifications.
| Access Time | 25us |
| Package/Case | QFN EP |
| Contact Plating | Tin, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Interface | I2C, UART, SMBus, USART, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of I/Os | 8 |
| Number of Programmable I/O | 8 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | C8051F30x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F305-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.