8-bit microcontroller featuring a 25MHz CMOS core, 16KB FLASH memory, and 1.25KB RAM. Offers 29 programmable I/Os, 21 ADC channels, and integrated peripherals including POR, PWM, WDT, and a temperature sensor. Supports I2C, SPI, UART, USART, and SMBus interfaces. Packaged in an LQFP-32 (7x7x1.45mm) with 0.5mm lead pitch, suitable for SMD/SMT termination. Operates from 2.7V to 3.6V with a temperature range of -40°C to 85°C.
Silicon Labs C8051F310-GQ technical specifications.
| Access Time | 25us |
| Package/Case | LQFP |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Density | 16KB |
| Frequency | 25MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Lead Pitch | 0.5mm |
| Length | 7mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of ADC Channels | 21 |
| Number of Bits | 8 |
| Number of Channels | 5 |
| Number of I/Os | 29 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 29 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 1.25KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 12mm |
| Series | C8051F31x |
| Termination | SMD/SMT |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F310-GQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.