Silicon Labs C8051F310DK-B technical specifications.
| Core Architecture | 8051 |
| Density | 16000B |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Number of Channels | 5 |
| RAM Size | 1250B |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs C8051F310DK-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.