8-bit microcontroller featuring an 8051 core architecture and 25MHz maximum frequency. This CMOS device offers 16KB of FLASH memory and 1.25KB of RAM, with 25 programmable I/O pins. Integrated peripherals include 17 ADC channels, 5 PWM channels, 4 timers/counters, and multiple communication interfaces such as I2C, SPI, and UART. The QFN-28 package has a 0.8mm lead pitch and measures 5mm x 5mm x 0.95mm. Operating voltage ranges from 2.7V to 3.6V, with a lead-free and RoHS compliant design.
Sign in to ask questions about the Silicon Labs C8051F311-GM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F311-GM technical specifications.
| Access Time | 25us |
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Density | 16KB |
| Frequency | 25MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Lead Pitch | 0.8mm |
| Length | 5mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of ADC Channels | 17 |
| Number of Bits | 8 |
| Number of Channels | 5 |
| Number of I/Os | 25 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 1.25KB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 5mm |
| Series | C8051F31x |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F311-GM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.