8-Bit Microcontroller (MCU) featuring an 8051 core architecture and 25MHz maximum frequency. This CMOS device offers 8KB of FLASH memory and 1.25KB of RAM, with 25 programmable I/O pins. Integrated peripherals include POR, PWM, WDT, and a Temperature Sensor. Communication interfaces support I2C, SPI, UART, SMBus, and USART. Operates from a 2.7V to 3.6V supply voltage, with an operating temperature range of -40°C to 85°C. Packaged in a QFN EP with tin, matte contact plating, suitable for surface mounting.
Sign in to ask questions about the Silicon Labs C8051F313-GMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F313-GMR technical specifications.
| Access Time | 25us |
| Package/Case | QFN EP |
| Contact Plating | Tin, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Interface | I2C, SPI, UART, SMBus, USART, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 1.25KB |
| RoHS Compliant | Yes |
| Series | C8051F31x |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F313-GMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.