The C8051F313R is an 8-bit 8051 microcontroller from Silicon Labs. It features 8KB of FLASH memory and 1.25KB of RAM. The device supports various interfaces, including I2C, SPI, UART, and SMBus, with a maximum frequency of 25MHz. The microcontroller operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.7V and 3.6V. It has 25 programmable I/O pins and 5 timers/counters.
Silicon Labs C8051F313R technical specifications.
| Package/Case | QFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, SMBus |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 5 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RAM Size | 1.25KB |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs C8051F313R to view detailed technical specifications.
No datasheet is available for this part.