8-Bit Microcontroller, CMOS, FLASH memory, operating at up to 25MHz. Features 8KB FLASH and 1.25KB RAM, with 29 programmable I/Os. Supports I2C, SPI, UART, SMBus, USART, and 2-Wire interfaces. Includes 4 timers/counters and 5 channels, with POR, PWM, and WDT peripherals. Packaged in LQFP, surface mount, with tin contact plating. Operates from 2.7V to 3.6V, with an operating temperature range of -40°C to 85°C.
Silicon Labs C8051F314-GQR technical specifications.
| Access Time | 25us |
| Package/Case | LQFP |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, SMBus, USART, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of I/Os | 29 |
| Number of Programmable I/O | 29 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1.25KB |
| RoHS Compliant | Yes |
| Series | C8051F31x |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F314-GQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.