Silicon Labs C8051F315R technical specifications.
| Package/Case | QFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, SMBus |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 5 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RAM Size | 1.25KB |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs C8051F315R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.