8-bit microcontroller featuring an 8051 core architecture and 25MHz maximum frequency. This CMOS device offers 16KB of FLASH memory and 2.25KB of RAM. Integrated peripherals include 17 ADC channels, 4 timers/counters, 1 I2C channel, 1 SPI channel, and 1 UART channel. The microcontroller operates from a 2.7V to 3.6V supply and is housed in an LQFP package.
Silicon Labs C8051F320-GQ technical specifications.
| Access Time | 25us |
| Package/Case | LQFP |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Density | 16KB |
| Frequency | 25MHz |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of ADC Channels | 17 |
| Number of Bits | 8 |
| Number of Channels | 5 |
| Number of I/Os | 25 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 25 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 2.25KB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C8051F32x |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F320-GQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.