The C8051F320-TB is an 8-bit 8051 microcontroller with a 25MHz frequency and 2250 bytes of RAM. It is packaged in a lead-free LQFP package. The device features a 5-channel interface and is suitable for use in a variety of applications. Operating temperature range is not specified. The C8051F320-TB is a lead-containing device, and its use may be subject to certain regulatory requirements.
Silicon Labs C8051F320-TB technical specifications.
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Density | 16000B |
| Evaluation Kit | Yes |
| Frequency | 25MHz |
| Interface | USB |
| Lead Free | Contains Lead |
| Number of Channels | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RAM Size | 2250B |
| Series | C8051F320 |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F320-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.