This 8051 microcontroller features an 8-bit data bus width and 16000B density. It operates at 15V and has 2250B of RAM. The device is available as an evaluation kit and supports RS-232 and USB interfaces. However, it contains lead and the compliance with Reach SVHC is unknown.
Silicon Labs C8051F320DK technical specifications.
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Density | 16000B |
| Evaluation Kit | Yes |
| Interface | RS-232, USB |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Number of Channels | 5 |
| Operating Supply Voltage | 15V |
| RAM Size | 2250B |
| Reach SVHC Compliant | Unknown |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F320DK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.