8-Bit Microcontroller featuring a 25MHz 8051 core, 16KB FLASH memory, and 2.25KB RAM. This surface-mount LQFP package offers 25 programmable I/Os and supports I2C, SPI, USB, UART, USART, and SMBus interfaces. Operating from 2.7V to 3.6V, it includes peripherals like Brown-out Detect, POR, PWM, WDT, and a temperature sensor, with an operating temperature range of -40°C to 85°C.
Silicon Labs C8051F320R technical specifications.
| Access Time | 25us |
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USB, UART, USART, SMBus, 2-Wire |
| Lead Free | Contains Lead |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 2.25KB |
| RoHS Compliant | No |
| Series | C8051F32x |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs C8051F320R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.