8-bit microcontroller featuring an 8051 CPU core operating at a maximum clock frequency of 25MHz. This CMOS device offers 16384 words of FLASH ROM and 1536 bytes of RAM, with 15 programmable I/O lines. Supplied with a nominal voltage of 3.3V (2.7V to 3.6V range), it operates across an industrial temperature grade from -40°C to 85°C. Packaged in a 5mm x 5mm, 28-terminal QFN (S-XQCC-N28) with quad terminal position.
Silicon Labs C8051F326 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N28 |
| Width | 5 |
| Length | 5 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 15 |
| Bit Size | 8 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 1536 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs C8051F326 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.