8-bit microcontroller featuring an 8051 core architecture and 16KB of FLASH memory. Operates at a maximum frequency of 25MHz with an internal oscillator. Includes 1.5KB of RAM, 15 programmable I/O pins, 2 timers/counters, 1 UART channel, and 2 USB channels. Supplied in a 28-pin QFN package with tin contact plating, operating from 2.7V to 3.6V. RoHS compliant and lead-free.
Silicon Labs C8051F326-GM technical specifications.
| Access Time | 25us |
| Package/Case | QFN |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Density | 16KB |
| Frequency | 25MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Number of USB Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Peripherals | POR |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C8051F32x |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F326-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.