This 8-bit 8051 microcontroller evaluation kit features an RS-232 and USB interface, operating at a maximum supply voltage of 15V. It is packaged in bulk and contains a single unit. The kit is designed for evaluation purposes, with a core architecture based on the 8051 processor. The weight of the kit is approximately 0.001764 ounces.
Silicon Labs C8051F330DK technical specifications.
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | RS-232, USB |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F330DK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.