8-bit microcontroller featuring a 25MHz 8051 core, 4KB FLASH memory, and 768B RAM. Offers 17 programmable I/Os, 4 timers/counters, and multiple communication interfaces including I2C, SPI, UART, USART, and SMBus. Operates from 2.7V to 3.6V with an internal oscillator and includes peripherals like POR, PWM, WDT, and a temperature sensor. Packaged in a RoHS compliant, lead-free QFN-20 with tin matte contact plating for surface mounting.
Sign in to ask questions about the Silicon Labs C8051F332-GMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F332-GMR technical specifications.
| Access Time | 25us |
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | C8051F33x |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F332-GMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.