8-Bit Microcontroller featuring an 8051 CPU core operating at up to 25MHz. This CMOS device offers 4KB of FLASH memory and 0.75KB of RAM, with 17 programmable I/O pins. Integrated peripherals include POR, PWM, and WDT, alongside multiple communication interfaces such as I2C, SPI, UART, USART, and SMBus. Operates from a 2.7V to 3.6V supply, with an operating temperature range of -40°C to 85°C, and is RoHS compliant.
Silicon Labs C8051F333-GM technical specifications.
| Access Time | 25us |
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of Channels | 3 |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 0.75KB |
| RoHS Compliant | Yes |
| Series | C8051F33x |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F333-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.