8-Bit Microcontroller featuring a 25MHz CMOS core, 4KB FLASH memory, and 768B RAM. Offers 17 programmable I/O pins and supports I2C, SPI, UART, USART, and SMBus interfaces. Includes 4 timers/counters, POR, PWM, and WDT peripherals, with an internal oscillator. Operates from 2.7V to 3.6V, with an access time of 25µs, and is RoHS compliant. Packaged in a QFN-20 with tin, matte contact plating for surface mounting.
Silicon Labs C8051F333-GMR technical specifications.
| Access Time | 25us |
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | C8051F33x |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F333-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.