Silicon Labs C8051F338 technical specifications.
| Number of Terminals | 20 |
| Terminal Position | QUAD |
| Width | 4 |
| Length | 4 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 25 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs C8051F338 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.