8-Bit Microcontroller (MCU) featuring an 8051 core architecture and 25MHz maximum frequency. This CMOS device offers 16KB FLASH memory, 0.75KB RAM, and 21 programmable I/Os. Integrated peripherals include 16 ADC channels, 4 timers/counters, 1 SPI channel, 1 UART channel, and support for I2C, SPI, UART, USART, and SMBus interfaces. Packaged in a 4mm x 4mm QFN with tin-matte plating, it operates from 2.7V to 3.6V and is RoHS compliant.
Silicon Labs C8051F338-GM technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Height | 0.8mm |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Length | 4mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of ADC Channels | 16 |
| Number of Channels | 3 |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3V |
| Oscillator Type | Internal |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 0.75KB |
| RoHS Compliant | Yes |
| Series | C8051F33x |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F338-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.